ES120-0030, Temp Sensor Analog

ES120-0030, Temp Sensor Analog
Изображения служат только для ознакомления,
см. техническую документацию
7 950 руб.
от 10 шт.6 350 руб.
от 25 шт.5 810 руб.
Добавить в корзину 1 шт. на сумму 7 950 руб.
Номенклатурный номер: 8013930115
Артикул: ES120-0030

Описание

Sensors & Transducers\Sensors\Thermistor
Packaged Temperature Probes

Honeywell Sensing & Control offers a variety of Packaged Temperature Probes. The 500 Series is a broad portfolio of air/gas, liquid, and surface temperature probes that use Honeywell's NTC (Negative Temperature Coefficient) enhanced sensitivity thermistors. Small and easy to install, the probe assemblies support and position the thermistor elements and protect them from damage. With an operating temperature range of -60C to 300C, the 500 Series Packaged Temperature Probes are ideal for industrial, transportation, aviation, and weather stations. In addition, Honeywell offers the ES110 and ES120 Series Packaged Temperature Probes with integral connectors. The modular probes are inflow thermistor-based sensors designed for use in the transportation industry. The ES110 air/gas sensor has an exposed thermistor element for greater levels of control, while the ES120 is used primarily for immersion temperature measurements.

Технические параметры

Brand: Honeywell
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Honeywell
Product Category: Industrial Temperature Sensors
Product Type: Temperature Sensors
Product: Temperature Probes
Resistance: 2 kOhms
Series: ES120
Subcategory: Sensors
Technology: NTC Thermistor
Вес, г 27.38

Техническая документация

Datasheet
pdf, 71 КБ