387004933, HiTemp ETX Series, Thermoelectric Cooler

387004933, HiTemp ETX Series, Thermoelectric Cooler
Изображения служат только для ознакомления,
см. техническую документацию
31 шт., срок 6 недель
14 210 руб.
от 5 шт.11 960 руб.
от 10 шт.10 930 руб.
Добавить в корзину 1 шт. на сумму 14 210 руб.
Альтернативные предложения1
Номенклатурный номер: 8013949633
Артикул: 387004933

Описание

Thermal Management\Coolers\Peltier Devices
HiTemp ETX Thermoelectric Modules

Laird Thermal Systems HiTemp ETX Thermoelectric Modules boost cooling capacity by up to 10% and are assembled with advanced thermoelectric materials as well as tested to Telcordia GR-468 CORE standards. These high-performance thermoelectric coolers feature a higher thermal insulating barrier when compared to standard materials, creating a maximum temperature differential (∆T) of 83°C. The HiTemp ETX Series uses an enhanced thermoelectric module construction that prevents performance degradation in high-temperature environments. Laird Thermal Systems HiTemp ETX Thermoelectric Modules are offered in multiple configurations that cover a wide range of footprints, cooling capacities, and voltage ranges. Typical applications include CMOS sensors, LiDAR, DLP, optical transceivers, and analytical instrumentation such as incubators and chromatography.

Технические параметры

Brand: Laird Thermal Systems
Cooling Power: 8.26 W
Delta Tmax: +83.2 C
Factory Pack Quantity: Factory Pack Quantity: 20
Lead Length: 152.4 mm
Manufacturer: Laird Thermal Systems
Maximum Current: 3.1 A
Maximum Operating Temperature: +150 C
Maximum Voltage: 6.3 V
Part # Aliases: ETX3.48, F1.1212, GG, W6 ETX3-48-F1-1212-GG-W6
Product Category: Thermoelectric Peltier Modules
Product Type: Thermoelectric Peltier Modules
Product: Thermoelectric Coolers
Qmax: 11.3 W
Series: HiTemp ETX
Subcategory: Thermoelectric
Termination Style: Wire Lead

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.