FN261-2-06, Power Entry Module Filtered M 3 POS 250VAC 2A Fuse ST 1 Port
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
210 шт., срок 7 недель
4 110 руб.
Кратность заказа 5 шт.
от 25 шт. —
3 210 руб.
от 60 шт. —
3 100 руб.
Добавить в корзину 5 шт.
на сумму 20 550 руб.
Альтернативные предложения2
Описание
Connectors\Connector Other\Power Entry Modules
Lightweight construction Portable equipment applications The Schaffner IEC inlet filter is a male type, single fused, panel mount with IEC connector power entry module.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8548.90.01.00 |
Type | Filtered |
Gender | M |
Number of Contacts | 3 |
Number of Ports | 1 |
Termination Method | Faston |
Body Orientation | Straight |
Connector Type | IEC/EN 60939 |
Maximum Current Rating (A) | 2 |
Maximum Voltage Rating (VAC) | 250 |
Operating Frequency (Hz) | 0 to 400 |
Additional Hardware | Fuse |
Fuse | Single 5 x 20mm |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Product Length (mm) | 35 |
Product Depth (mm) | 60.3 |
Product Height (mm) | 46 |
Mounting | Flange Mount |
Current Rating | 2A |
Fuse Size | 5x20mm |
IEC Connector Type | IEC/EN 60939 |
Mounting Type | Panel Mount |
Number of Fuses | 1 |
Operating Frequency | 0 → 400Hz |
Switch Type | None |
Voltage Rating | 250 V ac |
Width | 35mm |
Brand: | Schaffner |
Compliance: | UR, CSA, ENEC |
Connector Type: | IEC-320 C-14 |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Filter Type: | Standard |
Filtered: | Filtered |
Fused: | Yes |
Manufacturer: | Schaffner |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Panel Mount |
Packaging: | Tray |
Part # Aliases: | FN261-2/06 800501 |
Product Category: | AC Power Entry Modules |
Product Type: | AC Power Entry Modules |
Product: | Inlets |
Series: | FN 261 |
Subcategory: | Power Entry |
Switch Function: | Not Switched |
Termination Style: | Quick Connect |
Voltage Rating: | 250 VAC |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары