1340G3-BK, Crimp Die For 1387G2 Pneumatic Tool.

1340G3-BK, Crimp Die For 1387G2 Pneumatic Tool.
Изображения служат только для ознакомления,
см. техническую документацию
2200 шт., срок 7 недель
950 руб.
Кратность заказа 10 шт.
от 100 шт.630 руб.
от 250 шт.542 руб.
Добавить в корзину 10 шт. на сумму 9 500 руб.
Альтернативные предложения1
Номенклатурный номер: 8013960403
Артикул: 1340G3-BK

Описание

Other\Electronics\Components
SBS® 75G Connectors

Anderson Power Products SBS ® 75G Connectors are a new addition to the SBS ® family. The SBS connector family features PCB-to-wire and wire-to-wire solutions for up to 110A with a touch-safe interface. APP SBS 75G 3-pole connectors feature a first-mate / last-break center position and are UL rated for ground or power. These products are available as a genderless wire housing or a right-angle PCB connector. Touch-safe protection is provided in all three positions by eliminating finger contact with live circuits.

Технические параметры

Brand: Anderson Power Products
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 20 A
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Anderson Power Products
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Contacts
Series: SBS75G
Subcategory: Power Connectors
Termination Style: Crimp
Tradename: SBS
Voltage Rating: 600 V
Wire Gauge Max: 10 AWG
Wire Gauge Min: 12 AWG
Wire Gauge Range: 12 AWG to 10 AWG

Техническая документация

Datasheet
pdf, 1451 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.