HMJ316B7102KFHT, Multi Layer Ceramic Capacitor - SMD - 1000pf (+/-) 10% - 100VDC - X7R - 1206 - Tape&Reel
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3000 шт., срок 7 недель
55 руб.
Кратность заказа 250 шт.
Добавить в корзину 250 шт.
на сумму 13 750 руб.
Описание
Capacitors\Fixed Capacitors\Capacitor Ceramic
Soft Termination Multilayer Ceramic CapacitorsTAIYO YUDEN Soft Termination Multilayer Ceramic Capacitors are AEC-Q200 qualified and offer improved resistance to bending. Conductive resin suppresses cracking which can occur from stress deflection of the substrate, temperature cycling, and thermal shock. High noise absorption characteristics are enabled by low equivalent series resistance (ESR). TAIYO YUDEN Soft termination MLCCs provide high permissible ripple current values, small case sizes with high rated voltage, and high insulation resistance and breakdown voltage for reliability.
Технические параметры
Brand: | TAIYO YUDEN |
Capacitance - nF: | 1 nF |
Capacitance - uF: | 0.001 uF |
Capacitance: | 1000 pF |
Case Code - in: | 1206 |
Case Code - mm: | 3216 |
Class: | Class 2 |
Dielectric: | X7R |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | TAIYO YUDEN |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 1206(3216 metric) |
Packaging: | Reel, Cut Tape |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | Automotive MLCCs |
Qualification: | AEC-Q200 |
Series: | M-H |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Flexible(Soft) |
Tolerance: | 10% |
Type: | Automotive, Flexible Termination |
Voltage Rating DC: | 100 VDC |
Техническая документация
Datasheet
pdf, 604 КБ
Конденсаторы серии К10-7В, К10-19, КД2
pdf, 57 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары