PD-9501GCO/AC, PoE - 100 to 240VAC In - 1 Port - 1.11A 54V Out - 60W - IEEE802.3bt - 10/100/1000 Mbps - RJ45 Input/Output.

PD-9501GCO/AC, PoE - 100 to 240VAC In - 1 Port - 1.11A 54V Out - 60W - IEEE802.3bt - 10/100/1000 Mbps - RJ45 Input/Output.
Изображения служат только для ознакомления,
см. техническую документацию
70 480 руб.
от 3 шт.63 210 руб.
от 5 шт.61 020 руб.
Добавить в корзину 1 шт. на сумму 70 480 руб.
Номенклатурный номер: 8013971684
Артикул: PD-9501GCO/AC

Описание

Power\Power Supplies\Power Over Ethernet Poe
PD-9501GC & PD-9501GI/DC PoEs
Microsemi / Microchip PD-9501GC and PD-9501GI/DC Power over Ethernet (PoE) are single-port, 60W PoE midspan supporting 10/100/1000Mbps data rates. These PoEs are a solution for remote powering of current and emerging high-power indoor applications. The PD-9501GC and PD-9501GI/DC PoEs comply to IEEE 802.3at PoE standards and are backward compatible with IEEE802.3af. The PD-9501GI/DC can power both existing 10/100/1000Base-T network devices and 1000BaseT devices such as wireless IEEE 802.11ac access points. Microsemi / Microchip PD-9501GC midspan can power both existing 10/100Base-T devices and emerging wireless Gigabit devices such as Wi-MAX and wireless IEEE 802.11n access points.

Технические параметры

Approvals: UL/IEC/EN 60950-1, UL 60950-22
Brand: Microchip Technology
Compliance: 802.3bt
Data Rate: 10 Mb/s, 100 Mb/s, 1 Gb/s
DC Output Connector: RJ45 Connector
Factory Pack Quantity: Factory Pack Quantity: 5
Input Voltage: 100 VAC to 240 VAC
Manufacturer: Microchip
Maximum Operating Temperature: +65 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel
Number of Outputs: 1 Output
Number of Ports: 1 Port
Output Power: 60 W
Output Voltage-Channel 1: 54 VDC
Product Category: Power over Ethernet-PoE
Product Type: Power over Ethernet-PoE
Product: PoE Injectors
Series: PD-9501GC
Subcategory: AC-DC Power Supply
Type: PoE Midspan Injector

Техническая документация

Datasheet
pdf, 301 КБ