1395G1, Conn Power M 1 POS ST Cable Mount 1 Terminal 1 Port

1395G1, Conn Power M 1 POS ST Cable Mount 1 Terminal 1 Port
Изображения служат только для ознакомления,
см. техническую документацию
750 шт., срок 6 недель
360 руб.
Кратность заказа 25 шт.
от 200 шт.270 руб.
от 400 шт.231 руб.
Добавить в корзину 25 шт. на сумму 9 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8013994138
Артикул: 1395G1

Описание

Connectors\I O Connectors\Connector Power
E-Mobility Solutions Anderson Power Products E-Mobility Solutions products feature modern manufacturing techniques, rigorous quality control measures, and extensive testing. These connectors are designed to bring power, or power and signaling, to and from e-mobility equipment, including batteries to chargers, batteries to motors or controllers, and chargers to monitoring systems. APP E-Mobility Solutions products are ideal for electric vehicles, all-terrain vehicles, golf carts, E-bikes, two- and three-wheel scooters, and lawn / turf equipment.

Технические параметры

Brand: Anderson Power Products
Contact Material: Copper Alloy
Current Rating: 15 A
Factory Pack Quantity: 1
Housing Material: Polycarbonate(PC)
Insert/Contact Gender: Genderless
Manufacturer: Anderson Power Products
Number of Positions: 1 Position
Packaging: Bulk
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Connectors
Subcategory: Power Connectors
Termination Style: Crimp
Voltage Rating: 600 V
Wire Gauge Max: 16 AWG
Wire Gauge Min: 20 AWG

Техническая документация

Datasheet
pdf, 259 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.