EV20-2.0-02-0M8, Common Mode Chokes Dual 820uH 10kHz 2A 38mOhm DCR Thru-Hole

EV20-2.0-02-0M8, Common Mode Chokes Dual 820uH 10kHz 2A 38mOhm DCR Thru-Hole
Изображения служат только для ознакомления,
см. техническую документацию
625 шт., срок 7 недель
510 руб.
Кратность заказа 25 шт.
от 100 шт.350 руб.
от 250 шт.322 руб.
Добавить в корзину 25 шт. на сумму 12 750 руб.
Альтернативные предложения2
Номенклатурный номер: 8014002974
Артикул: EV20-2.0-02-0M8
Бренд: Schaffner

Описание

Emi/Rfi Suppression\Emi Rfi Electronics\Common Mode Chokes
Filters for Medical Devices
Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to 250V AC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

Технические параметры

Brand: Schaffner
Factory Pack Quantity: Factory Pack Quantity: 500
Inductance: 820 uH
Manufacturer: Schaffner
Maximum DC Current: 2 A
Maximum DC Resistance: 38 mOhms
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Part # Aliases: EV20-2.0-02-0M8 EV20-2.0-02-0M8 801053
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Chokes
Series: EV
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 10 kHz
Tolerance: 30%
Type: Power Line

Техническая документация

Datasheet
pdf, 1594 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.