1534368, Bus system flush-type plug - PROFIBUS - 2-pos. - M12 - shielded - B-coded - rear/screw mounting with M16 thread - ...

1534368, Bus system flush-type plug - PROFIBUS - 2-pos. - M12 - shielded - B-coded - rear/screw mounting with M16 thread - ...
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 880 руб.
от 5 шт.21 440 руб.
Добавить в корзину 1 шт. на сумму 25 880 руб.
Альтернативные предложения1
Номенклатурный номер: 8014004005
Артикул: 1534368
Бренд: Phoenix Contact

Описание

Wire & Cable\Cable Assemblies\Cable Assembly Other
M12 Circular Connectors & Cable Assemblies
Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.

Технические параметры

Brand: Phoenix Contact
Cable Length: 2 m
Coding: B Coded
Connector End A Pin Count: 2 Position
Connector End A: M12
Connector End B: No Connector
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male
IP Rating: IP65, IP67
Jacket Material: Polyurethane(PUR)
Manufacturer: Phoenix Contact
Product Category: Ethernet Cables/Networking Cables
Product Type: Ethernet Cables/Networking Cables
Subcategory: Cable Assemblies
Tradename: SPEEDCON
Type: Bus System Cable
Voltage Rating: 60 V

Техническая документация

Datasheet
pdf, 442 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.