1-2129458-2, DC Power Jack Conn DIP type 10.7A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
690 руб.
Кратность заказа 450 шт.
от 900 шт. —
590 руб.
от 10350 шт. —
580 руб.
Добавить в корзину 450 шт.
на сумму 310 500 руб.
Описание
Connectors\I O Connectors\Connector Power
Rectangular DC Power ConnectorsTE Connectivity's (TE) Rectangular DC Power Connectors provide four contact points for enhanced reliability and current capacity. TE's Rectangular DC Jacks feature 7A or 10.7A power, 25V maximum voltage, and durability of 5000 cycles. The double contacts (power and ground) enhance reliability. Louvre contacts in the receptacle provide maximum power transmission. The plug detection contact allows for electrical switching. The symmetrical plug design allows for 180° insertion.
Технические параметры
Brand: | TE Connectivity |
Color: | Black |
Connector Type: | DC Power Jack |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 10.7 A |
Factory Pack Quantity: Factory Pack Quantity: | 450 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Thermoplastic |
Manufacturer: | TE Connectivity |
Moisture Sensitive: | Yes |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Packaging: | Reel, Cut Tape |
Product Category: | DC Power Connectors |
Product Type: | DC Power Connectors |
Product: | Jacks |
Subcategory: | Power Connectors |
Termination Style: | Solder |
Voltage Rating: | 25 VDC |
Body Orientation | Right Angle |
Maximum Voltage Rating | 25VDC |
Number of Contacts | 5 |
Number of Ports | 1 |
Number of Terminals | 5 |
Техническая документация
Похожие товары