JT028-R-CS, Audio 20VDC/20VAC 28VDC/28VAC 50mA 24VDC/24VAC Flange Mount Wire Lead Bulk

JT028-R-CS, Audio 20VDC/20VAC 28VDC/28VAC 50mA 24VDC/24VAC Flange Mount Wire Lead Bulk
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
36 240 руб.
Добавить в корзину 1 шт. на сумму 36 240 руб.
Альтернативные предложения1
Номенклатурный номер: 8014014751
Артикул: JT028-R-CS
Бренд: Mallory

Описание

Sensors & Transducers\Audio Components\Audio Indicators Alerts
Industrial StackLights

Mallory Sonalert Industrial StackLights feature state-of-the-art brilliant LEDs with options for sound or no sound. These StackLights offer one to five stacks and pole or direct mount options. These Mallory Sonalert StackLights provide an opaque white lens and LED colors of red, yellow, green, blue, and white/clear. The sound versions feature a 2000Hz sound frequency and include four sound options: continuous, medium pulse (5pps), slow double pulse, and continuous tone for five seconds followed by a short pulse tone every one second.

Технические параметры

Brand: Mallory Sonalert
Factory Pack Quantity: Factory Pack Quantity: 1
If - Forward Current: 50 mA
Illumination Color: Red
LED Size: 57.5 mm
Lens Color/Style: Opaque White
Lens Color: White
Lens Shape: Triangular
Lens Transparency: Opaque
Manufacturer: Mallory Sonalert
Mounting Hole Size: 14.6 mm
Mounting Style: Press Fit
Mounting Type: Press Fit
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Series: JT
Subcategory: LED Indication
Termination Style: Turret Terminal
Vf - Forward Voltage: 24 V

Техническая документация

Datasheet
pdf, 24 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.