ATF16V8CZ-15SU, SPLD ATF16V8CZ Family 250 Gates 8 Macro Cells 62MHz EECMOS Technology 5V 20-Pin SOIC

Фото 1/2 ATF16V8CZ-15SU, SPLD ATF16V8CZ Family 250 Gates 8 Macro Cells 62MHz EECMOS Technology 5V 20-Pin SOIC
Изображения служат только для ознакомления,
см. техническую документацию
660 руб.
Кратность заказа 37 шт.
от 111 шт.610 руб.
от 259 шт.553 руб.
Добавить в корзину 37 шт. на сумму 24 420 руб.
Номенклатурный номер: 8014015678
Артикул: ATF16V8CZ-15SU

Описание

Integrated Circuits - Ics\Embedded\Splds (Simple Programmable Logic Devices)
SPLD ATF16V8C Family 250 Gates 8 Macro Cells 62MHz 5V 20-Pin SOIC Tube

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 37
Manufacturer: Microchip
Maximum Operating Frequency: 62 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 8 I/O
Number of Macrocells: 8
Operating Supply Current: 105 mA
Operating Supply Voltage: 5 V
Package / Case: SOIC-20
Packaging: Tube
Product: High Performance EECMOS PLDs
Propagation Delay - Max: 15 ns
Series: ATF16V8CZ
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Automotive No
Device System Gates 250
ECCN (US) EAR99
EU RoHS Compliant
In-System Programmability No
Lead Shape Gull-wing
Maximum Number of User I/Os 8
Maximum Operating Current (mA) 105
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Maximum Propagation Delay Time (ns) 15
Minimum Operating Supply Voltage (V) 4.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Macro Cells 8
Opr. Frequency (MHz) 62
Packaging Tube
Part Status Active
PCB changed 20
Pin Count 20
PPAP No
Product Terms 8
Programmability Yes
Reprogrammability Support Yes
Speed Grade 15
Standard Package Name SO
Supplier Package SOIC
Supplier Temperature Grade Industrial
Tradename ATF16V8
Typical Operating Supply Voltage (V) 5

Техническая документация

Datasheet
pdf, 518 КБ
Datasheet
pdf, 570 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем