1046800, Primary-switched DC/DC converter - QUINT - DIN rail mounting - SFB Technology (Selective Fuse Breaking) - Screw c ...

Фото 1/2 1046800, Primary-switched DC/DC converter - QUINT - DIN rail mounting - SFB Technology (Selective Fuse Breaking) - Screw c ...
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
70 090 руб.
Добавить в корзину 1 шт. на сумму 70 090 руб.
Номенклатурный номер: 8014016492
Артикул: 1046800
Бренд: Phoenix Contact

Описание

Other\Electronics\Components
Quint DC-DC Converters

Phoenix Contact Quint DC-DC Converters deliver precise, real-time monitoring and passive configuration. The converters can alter voltage levels, amplify voltage over long wire runs, or enable the creation of independent supply systems by means of electrical isolation. Designed with robust output, adjustable preventive monitoring, and the choice of push-in or screw connection technology, Phoenix Contact Quint DC-DC converters are adaptable control cabinet problem solvers.

Технические параметры

Applications General Purpose, Industrial Control
Approval Agency cUL, cULus, SI-SIQ, TUV, UL
ECCN EAR99
Form Din Rail
HTSUS 8504.40.9580
Input Connector Screw Terminals
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Output Connector Screw Terminals
Package Box
Power - Rated 120W
Series Quint ->
Type Standby (No Regulation)
Voltage - Output 24V
Brand: Phoenix Contact
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 32 V
Input Voltage, Min: 18 V
Input Voltage: 24 V
IP Rating: IP20
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: DIN Rail
Number of Outputs: 1 Output
Output Current-Channel 1: 5 A
Output Power: 120 W
Output Voltage-Channel 1: 24 V
Product Category: Isolated DC/DC Converters-DIN Rail Mount
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter
Вес, г 0.01

Техническая документация

Datasheet
pdf, 521 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.