160789-2, Ring Terminal Connector - M8 (5/16") Stud Size - 0.024" (0.61mm) Thickness - 0.547" (13.90mm) Width - 15 to 17 AW ...

Фото 1/2 160789-2, Ring Terminal Connector - M8 (5/16") Stud Size - 0.024" (0.61mm) Thickness - 0.547" (13.90mm) Width - 15 to 17 AW ...
Изображения служат только для ознакомления,
см. техническую документацию
73 руб.
Кратность заказа 2200 шт.
от 4400 шт.71 руб.
от 6600 шт.64 руб.
Добавить в корзину 2200 шт. на сумму 160 600 руб.
Номенклатурный номер: 8014020981
Артикул: 160789-2
Бренд: TE Connectivity

Описание

Connectors\Connector Other\Connector Terminals
RING TONGUE IS 1.0-2.5 MM2 TPBR Terminal & Splice Type: Ring Tongue Wire Size: 17 – 13 AWG Wire Size: 1 – 2.5 mm² Wire Size: 2048 – 5178 CMA Stud Size: 5/16 M8 Ring Tongue 17 – 13 AWG 1 – 2.5 mm² 2048 – 5178 CMA I Ring & Spade I Part Number: 160789-2 I Internal Number: 160789-2 I LADD Distribution

Технические параметры

Brand: TE Connectivity/AMP
Contact Material: Brass
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 2200
Insulation Material: Not Insulated
Insulation: Not Insulated
Manufacturer: TE Connectivity
Material: Brass
Mounting Angle: Straight
Mounting Style: Screw
Packaging: Reel
Product Category: Terminals
Product Type: Terminals
Product: Screw Terminals
Stud / Tab Size: 8.3 mm
Subcategory: Terminals
Termination Style: Crimp
Type: Ring
Wire Gauge Max: 13 AWG
Wire Gauge: 13 AWG
Barrel Inside Diameter 1.65 mm, (2.79 mm)
Barrel Type Open Barrel
Contact Base Material Brass
Government Qualified No
Heavy Duty No
Insulated No
Number of Holes 1
Operating Temperature Range -40-110 °C
Overall Length 25.65 mm
Packaging Method Strip/Reel
Packaging Quantity 2200
Plating Material Tin
Sealable No
Shape Description Circular/Oval
Stud Diameter 8.3 mm
Stud Size 5/16, (M8)
Support Style Insulation Support
Terminal & Splice Type Ring Tongue
Terminal Angle Straight
Terminal Orientation Straight
Tongue Thickness 0.61 mm
Underplating Material None
Weight per Piece 0.072 g
Wire Insulation Diameter 2.34-3.81 mm
Wire Insulation Diameter (Max) 3.81 mm
Wire Insulation Support With
Wire Size 17-13 AWG
Wire/Cable Type Regular Wire
Максимальный Размер Провода AWG 13AWG
Материал Изолятора Неизолированный
Поперечное Сечение Проводника 2.5мм²

Техническая документация

Datasheet
pdf, 20 КБ
Datasheet 160789-2
pdf, 19 КБ