FN2200-100-35

FN2200-100-35
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
83 960 руб.
от 3 шт.81 800 руб.
от 5 шт.78 960 руб.
Добавить в корзину 1 шт. на сумму 83 960 руб.
Альтернативные предложения1
Номенклатурный номер: 8014025570
Бренд: Schaffner

Описание

Magnetics\Filters\Power Line Filters
FN2200 Series DC Filters
Schaffner's new FN2200 Series of EMC/EMI DC Filters were designed specifically for PV inverters. Schaffner's FN2200 Series DC Filter, the most compact dedicated DC filter for PV inverters in the global photovoltaic industry, helps control conducted emissions on the panel side of the PV inverter system, significantly reducing the potential for high-frequency (HF) interference radiation off the panel. FN2200 DC filters protect solar panels from HF stray and leakage currents that can lead to premature aging in PV modules and help the entire PV system meet international EMC regulations. They are designed for very low power loss and support overall PV system efficiency. FN2200 DC Filters are UL-approved (flammability rating of 94V-2 or better; UL 1283, CSA 22.2, No. 8 1986, IEC/EN 60939).

Технические параметры

Approvals: UL, CSA, IEC/EN
Brand: Schaffner
Current Rating: 100 A
Factory Pack Quantity: Factory Pack Quantity: 1
Filter Type: 1-Phase EMI/EMC Filter
Manufacturer: Schaffner
Mounting Style: Chassis Mount
Operating Frequency: 0 Hz
Part # Aliases: 803461
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: FN2200
Subcategory: Power Condition
Termination Style: Terminal Block
Voltage Rating: 1.2 kVDC

Техническая документация

Datasheet
pdf, 2277 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.