DSC1101DM2-012.0000, CMOS Oscillator - 12 MHz ±25ppm - Output Enable w/Standby - 2.25 to 3.6V - 6-lead VDFN - –55°C to +125°C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
440 руб.
Кратность заказа 140 шт.
от 280 шт. —
410 руб.
от 560 шт. —
404 руб.
Добавить в корзину 140 шт.
на сумму 61 600 руб.
Описание
Oscillators & Crystals\Oscillators\Mems Oscillators
Clock and Timing SolutionsMicrochip Technology Clock and Timing Solutions are an extensive clock and timing product portfolio for complex timing requirements in designs. Microchip's oscillator products offer low-jitter and low-power with Quartz- or MEMS-based resonators. The clock generation line offers online configurability, single-chip, and multiple frequency clock tree solutions. The clock and data distribution product line includes buffers, logic translators, and multiplexers.
Технические параметры
Brand: | Microchip Technology |
Current Rating: | 31 mA |
Duty Cycle - Max: | 55% |
Factory Pack Quantity: Factory Pack Quantity: | 140 |
Frequency Stability: | 25 PPM |
Frequency: | 12 MHz |
Load Capacitance: | 15 pF |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Output Format: | CMOS |
Package / Case: | VDFN-6 |
Packaging: | Tube |
Product Category: | Standard Clock Oscillators |
Product Type: | MEMS Oscillators |
Series: | DSC1101 |
Subcategory: | Oscillators |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.25 V |
Termination Style: | SMD/SMT |
Frequency Stability | ±25(ppm) |
Load Capacitance | 15(pF) |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 2.25(V) |
Operating Temp Range | -55C to 125C |
Package / Case | VDFN |
Packaging | Tube |
Programmable | No |
Standard Frequency | 12 |
Symmetry Max | 55(%) |
Type | CLOCK OSCILLATOR |
Техническая документация
Datasheet
pdf, 1153 КБ
Дополнительная информация
Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем
Похожие товары