100616-1, 8/8 MOD.JACK ASSY TE SHIELDED
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
530 руб.
Добавить в корзину 1 шт.
на сумму 530 руб.
Описание
Connectors\I O Connectors\Connector Telecom
Описание Гнездо, RJ45, PIN: 8, со стопором панели, Конф: 8p8c, THT, прямой Характеристики Категория | Разъем |
Тип | компьютерные |
Вид | RJ45 |
Часть разъема | гнездо |
Кол-во контактов | 8 |
Конфигурация | 8p8c |
Вид установки | прямой |
Особенности | со стопором панели |
Технические параметры
Application: | 10 Base-T |
Brand: | TE Connectivity |
Color: | Black |
Configuration: | 1x1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 1080 |
Flammability Rating: | UL 94 HB |
Gender: | Jack(Female) |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Vertical |
Mounting Style: | Through Hole |
Number of Ports: | 1 Port |
Number of Positions / Contacts per Port: | 8P8C |
Number of Positions: | 8 Position |
Performance Category: | Cat 3 |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Shielding: | Shielded, Flange |
Subcategory: | Modular Connectors/Ethernet Connectors |
Termination Style: | Solder |
Type: | Modular |
USOC Codes: | RJ45 |
Centerline (Pitch) | 1.02 mm |
Circuit Application | Signal |
Connector & Contact Terminates To | Printed Circuit Board |
Connector Contact Density | Standard |
Connector Height | 16.71 mm |
Connector Mounting Type | Board Mount |
Connector Product Type | Connector Assembly |
Connector Profile | Standard |
Connectors & Connector Components Type | Connector |
Contact Base Material | Phosphor Bronze |
Contact Current Rating (Max) | 1.5 A |
Contact Mating Area Plating Material | Gold over Nickel |
Contact Mating Area Plating Material Thickness | 2 µm |
Contact Underplating Material | Nickel |
Grounding Options | PCB Ground |
Housing Color | Black |
Housing Material | PBT |
Mating Entry Location | Top |
Modular Connector Style | Jack |
Modular Jack & Plug Interface Type | RJ45 |
Modular Jack Latch Orientation | Standard-Latch Down |
Modular Jacks & Plugs Products | RJ Type Jacks & Plugs |
Number of Loaded Positions | 8 |
Number of PCB Ground Tabs | 2 |
Number of Positions | 8 |
Operating Temperature Range | -40-70 °C |
Packaging Method | Blister |
Packaging Quantity | 1080 |
Panel Mount Feature | With |
Panel Mount Feature Type | Panel Stops |
PCB Contact Termination Area Plating Material | Tin |
PCB Ground Tab Location | 2.95 mm |
PCB Mount Orientation | Vertical |
PCB Thickness (Recommended) | 1.6 mm |
Performance Category | Cat 3 |
Port Configuration | Single Port |
Port Matrix Configuration | 1x1 |
Shield Material | Brass |
Shield Plating Material | Tin |
Shielded | Yes |
Status Indicator Type | None |
Termination Method to Printed Circuit Board | Through Hole-Solder |
Termination Post & Tail Length | 3.1 mm |
UL Flammability Rating | UL 94V-HB |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat3 |
Mounting Type | Through Hole |
Number of Ports | 1 |
Number of Ways | 8P8C |
Orientation | Vertical |
Series | 100616 |
Shield Type | Shielded |
Width | 13.4mm |
Series Number | 100616 |
Вес, г | 3.985 |
Техническая документация
100616
pdf, 130 КБ
Datasheet
pdf, 126 КБ
Datasheet
pdf, 115 КБ
Документация
pdf, 320 КБ
Чертеж
pdf, 125 КБ
Похожие товары