PM16S1416S32, PowerMod Socket AWG 16-14 Au.75

PM16S1416S32, PowerMod Socket AWG 16-14 Au.75
Изображения служат только для ознакомления,
см. техническую документацию
15025 шт., срок 7 недель
640 руб.
Кратность заказа 25 шт.
от 100 шт.450 руб.
от 250 шт.403 руб.
Добавить в корзину 25 шт. на сумму 16 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8014036198
Артикул: PM16S1416S32

Описание

Connectors\Connector Other\Connector Contact
SBS®75x Connectors
Anderson Power Products SBS®75x Connector provides high power and auxiliary connections in a single housing. Wire-to-wire and wire-to-board configurations feature two power contacts rated up to 110 amps and up to 4 auxiliary power contacts rated up to 20 amps. The patented SBS®75x Connector complies with IEC60950 finger proof requirements to provide user protection and safety. This is of particular importance in applications where DC voltages exceed 30 volts and can be health threatening. The auxiliary pin contacts on the wire connector are available in four lengths when sequencing is required. Auxiliaries have a mate last / break first connection in relation to the power contacts. All contact positions are rated for circuit interruption (hot plugging).

Технические параметры

Brand: Anderson Power Products
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 30 A
Factory Pack Quantity: Factory Pack Quantity: 500
Insert / Contact Gender: Socket(Female)
Manufacturer: Anderson Power Products
Packaging: Bulk
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Contacts
Series: PowerMod
Subcategory: Power Connectors
Termination Style: Crimp
Tradename: SBS
Voltage Rating: 600 V
Wire Gauge Max: 14 AWG
Wire Gauge Min: 16 AWG
Wire Gauge Range: 16-14

Техническая документация

Datasheet
pdf, 1451 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.