1787940, DIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - numb ...

1787940, DIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - numb ...
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7 недель
6 800 руб.
Добавить в корзину 1 шт. на сумму 6 800 руб.
Альтернативные предложения1
Номенклатурный номер: 8014041565
Артикул: 1787940
Бренд: Phoenix Contact

Описание

Connectors\Connector Other\Connector Terminal Blocks
Terminal Blocks
Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Технические параметры

Brand: Phoenix Contact
Connection Method: Screw
Current Rating: 12 A
Factory Pack Quantity: Factory Pack Quantity: 50
Housing Material: Polyamide(PA)
Manufacturer: Phoenix Contact
Number of Positions: 4 Position
Part # Aliases: UMSTBVK_2.5/_4-GF-5.08 UMSTBVK254GF508
Pitch: 5.08 mm
Product Category: DIN Rail Terminal Blocks
Product Type: DIN Rail Terminal Blocks
Subcategory: Terminal Blocks
Tradename: COMBICON Control
Voltage Rating: 320 V
Wire Gauge Max: 12 AWG
Wire Gauge Min: 24 AWG
Wire Gauge Range: 24 AWG to 12 AWG

Техническая документация

Datasheet
pdf, 722 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.