2903447, Radioline - USB data cable for communication between the PC and Radioline devices - energy supply for diagnostics ...

Фото 1/2 2903447, Radioline - USB data cable for communication between the PC and Radioline devices - energy supply for diagnostics ...
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 920 руб.
от 5 шт.25 950 руб.
Добавить в корзину 1 шт. на сумму 27 920 руб.
Альтернативные предложения1
Номенклатурный номер: 8014047354
Артикул: 2903447
Бренд: Phoenix Contact

Описание

Wire & Cable\Cable Assemblies\Cable Assembly Usb
Control Cabinet Solutions
Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Технические параметры

Accessory Type USB Cable
Range Radioline
Brand: Phoenix Contact
Cable Length: 2 m
Connector End A: USB Type A
Connector End B: IFS
Description/Function: USB data cable
Factory Pack Quantity: Factory Pack Quantity: 1
Jacket Color: Red
Manufacturer: Phoenix Contact
Part # Aliases: RAD-CABLE-USB RADCABLEUSB
Product Category: USB Cables/IEEE 1394 Cables
Product Type: USB Cables/IEEE 1394 Cables
Product: USB Cables
Series: RAD
Subcategory: Cable Assemblies
Tradename: Radioline Wireless
Type: Programming Cable

Техническая документация

Datasheet
pdf, 203 КБ
Datasheet
pdf, 338 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.