FN282B-6-06, Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port

Фото 1/2 FN282B-6-06, Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
Изображения служат только для ознакомления,
см. техническую документацию
52 шт., срок 7 недель
9 180 руб.
от 5 шт.7 730 руб.
от 40 шт.6 450 руб.
Добавить в корзину 1 шт. на сумму 9 180 руб.
Альтернативные предложения2
Номенклатурный номер: 8014050014
Артикул: FN282B-6-06
Бренд: Schaffner

Описание

Connectors\Connector Other\Power Entry Modules
EMC/EMI Filters for Medical Devices Schaffner EMC/EMI Filters for Medical Devices offer a frequency range of 150kHz to 30MHz and a 50Ω rating. These EMC/EMI Filters feature a wide variety of amperage ratings, fuse options, and mouting possibilities, designed to offer the desired solution. Schaffner EMC/EMI Filters for Medical Devices are ideal for ultrasound systems and ventilators.

Технические параметры

Brand: Schaffner
Compliance: UR, CSA, ENEC
Connector Type: IEC-320 C-14
Current Rating: 6 A
Factory Pack Quantity: 40
Filter Type: Standard
Filtered: Filtered
Fused: Yes
Housing Material: Aluminum
Manufacturer: Schaffner
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Panel Mount
Part # Aliases: 800740
Product Category: AC Power Entry Modules
Product Type: AC Power Entry Modules
Product: Inlets
Subcategory: Power Entry
Switch Function: Switched
Termination Style: Faston
Voltage Rating: 250 VAC
Compliance UR, CSA, ENEC
Connector Type IEC-320 C-14
Current Rating 6 A
Factory Pack Quantity 1
Filter Type Standard
Filtered Filtered
Fused Yes
Housing Material Aluminum
Maximum Operating Temperature +85 C
Minimum Operating Temperature -25 C
Mounting Style Panel Mount
Product Inlets
Selling Alternatives FN282B-6-06-1
Series FN280
Switch Function Switched
Termination Style Faston
Voltage Rating 250 V

Техническая документация

Datasheet
pdf, 473 КБ
Datasheet
pdf, 460 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.