2867814, Directional antenna - 868 MHz / 900 MHz - gain: 8.5 dBi - polarization: linear - opening angle: h/v 100°/62° - de ...

2867814, Directional antenna - 868 MHz / 900 MHz - gain: 8.5 dBi - polarization: linear - opening angle: h/v 100°/62° - de ...
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
77 360 руб.
Добавить в корзину 1 шт. на сумму 77 360 руб.
Альтернативные предложения1
Номенклатурный номер: 8014052684
Артикул: 2867814
Бренд: Phoenix Contact

Описание

Rf & Microwave\Antennas\Outdoor Antennas
Radioline Wireless I/O Communication Modules

Phoenix Contact Radioline Wireless I/O Communication Modules offer wire replacement for simple I/O and serial communication. The platform provides a cost-effective wireless solution with a software-free radio setup. The series features simple I/O-to-I/O communication without the need for programming software, making it ideal for applications where it is too costly or not possible to run a wire. More advanced configurations, such as high-speed serial communication, network topologies up to 250 nodes, non-intrusive diagnostics, and 128-bit AES encryption, can be accessed via the free programming software. Radioline is available in two variants (2.4GHz and 900MHz) and can span distances from a couple hundred feet to multiple miles. The Phoenix Contact Radioline platform is well suited for simple wire replacement, pump control, sensor, flow and temperature monitoring, and PC/PLC/RTU interface applications.

Технические параметры

Antenna Connector Type: N Female
Brand: Phoenix Contact
Cable Length: 4 ft 11 in
Cable Type: 0.6 M Coax
Center Frequency: 868 MHz, 900 MHz
Factory Pack Quantity: Factory Pack Quantity: 1
Gain: 8.5 dBi
Impedance: 50 Ohms
IP Rating: IP65
Manufacturer: Phoenix Contact
Maximum Frequency: 900 MHz
Maximum Operating Temperature: +80 C
Mechanical Style: Yagi
Minimum Operating Temperature: -40 C
Mounting Style: Bracket Pole/Wall/U Bolt Mount
Number of Bands: 1 Band
Part # Aliases: RAD-ISM-900-ANT-YAGI-6.5-N RADISM900ANTYAGI65N
Product Category: Antennas
Product Type: ISM Antennas-ISM, MICS, UHF, VHF, UWB
Product: Outdoor Antennas
Protocol - Cellular, NBIoT, LTE: Cellular(NBIoT, LTE), GSM, UMTS
Protocol - Sub GHz: RFID
Protocol - WiFi - 802.11: 802.11
REACH - SVHC: Details
Series: RAD
Style: 2 Element
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna

Техническая документация

Datasheet
pdf, 349 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.