FN2080B-16-06

FN2080B-16-06
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
24 360 руб.
от 5 шт.19 550 руб.
от 10 шт.19 000 руб.
Добавить в корзину 1 шт. на сумму 24 360 руб.
Альтернативные предложения1
Номенклатурный номер: 8014054305
Бренд: Schaffner

Описание

Magnetics\Filters\Power Line Filters
Filters for Medical Devices
Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to 250V AC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

Технические параметры

Approvals: UL, CSA, IEC/EN
Brand: Schaffner
Compliance: UL, CSA, ENEC-14
Current Rating: 16 A
Factory Pack Quantity: Factory Pack Quantity: 10
Filter Type: 1-Phase Two-Stage Filter
Inductance: 2.8 mH
Leakage Current: 2 uA
Manufacturer: Schaffner
Mounting Style: Chassis Mount
Operating Frequency: 0 Hz to 400 Hz
Part # Aliases: 800783
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: FN2080
Subcategory: Power Condition
Termination Style: Faston
Voltage Rating: 250 VAC

Техническая документация

Datasheet
pdf, 881 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.