203W301-25-G02-0, Heat Shrink Molded Boot ST Fluid Resistant Modified Elastomer Black Dual

Фото 1/3 203W301-25-G02-0, Heat Shrink Molded Boot ST Fluid Resistant Modified Elastomer Black Dual
Изображения служат только для ознакомления,
см. техническую документацию
5 470 руб.
Кратность заказа 5 шт.
от 25 шт.4 400 руб.
от 50 шт.4 240 руб.
Добавить в корзину 5 шт. на сумму 27 350 руб.
Номенклатурный номер: 8014056263
Артикул: 203W301-25-G02-0
Бренд: Raychem

Описание

Wire & Cable\Cable Management\Cable Accessories
Heat Shrink Boot Black 1

Технические параметры

Base Product Number 203W301 ->
Color Black
ECCN EAR99
Features Abrasion Resistant, Chemical Resistant, Flame Reta
HTSUS 8546.90.0000
Large Diameter Recovered 0.230"" (5.84mm)
Large Diameter Supplied 0.394"" (10.01mm)
Large Recovered Length 0.430"" (10.92mm)
Material Elastomer, Semi-Rigid, Irradiated
Moisture Sensitivity Level (MSL) Not Applicable
Package Box
RoHS Status RoHS Compliant
Series Thermofit 203W3 ->
Shell Size - Insert 1
Small Diameter Recovered 0.090"" (2.29mm)
Small Diameter Supplied 0.236"" (5.99mm)
Small Recovered Length 0.177"" (4.50mm)
Total Length Recovered 0.750"" (19.05mm)
Type Boot
Colour Black
Inside Diameter Primary 10mm
Inside Diameter Secondary 6mm
Maximum Operating Temperature +150°C
Minimum Operating Temperature -75°C
Shrunk Diameter Primary 5, 8mm
Shrunk Diameter Secondary 2.2mm

Техническая документация

Datasheet
pdf, 297 КБ