FN2070B-6-06, Power Line Filter EMI 0Hz to 400Hz 6A 250VAC Solder Lug Flange Mount

FN2070B-6-06, Power Line Filter EMI 0Hz to 400Hz 6A 250VAC Solder Lug Flange Mount
Изображения служат только для ознакомления,
см. техническую документацию
60 шт., срок 7 недель
11 970 руб.
от 5 шт.9 660 руб.
от 20 шт.8 860 руб.
Добавить в корзину 1 шт. на сумму 11 970 руб.
Альтернативные предложения1
Номенклатурный номер: 8014066813
Артикул: FN2070B-6-06
Бренд: Schaffner

Описание

Magnetics\Filters\Power Line Filters
FN2000 AC/DC EMI Filters Schaffner FN2000 Series EMI Filters provide electromagnetic interference attenuation ranging from standard to very high. The filters support various terminal options and are available in both single- and two-stage configurations. Schaffner FN2000 EMI filters are rated for currents of 1A to 60A and can operate in temperatures ranging from -25°C to +100°C. The FN2000 series includes models designed for medical (no Y-capacitors) and safety-critical (low capacitance) applications. These filters are also available with a stud-mount option for high amperage applications.

Технические параметры

Approvals: UL, CSA, IEC/EN
Brand: Schaffner
Compliance: UL, CSA, ENEC-14
Current Rating: 6 A
Factory Pack Quantity: 20
Filter Type: 1-Phase Two-Stage Filter
Leakage Current: 0 A
Manufacturer: Schaffner
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -25 C
Mounting Style: Chassis Mount
Operating Frequency: 0 Hz to 400 Hz
Packaging: Bulk
Part # Aliases: 800784
Product Category: Power Line Filters
Product Type: Power Line Filters
Subcategory: Power Condition
Termination Style: Faston
Voltage Rating: 250 VAC

Техническая документация

Datasheet
pdf, 1365 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.