2702881, Managed NAT Switch 2000 - 8 RJ45 ports 10/100 Mbps - degree of protection: IP20 - PROFINET Conformance-Class A - ...

2702881, Managed NAT Switch 2000 - 8 RJ45 ports 10/100 Mbps - degree of protection: IP20 - PROFINET Conformance-Class A - ...
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
259 300 руб.
от 3 шт.258 000 руб.
Добавить в корзину 1 шт. на сумму 259 300 руб.
Альтернативные предложения1
Номенклатурный номер: 8014077029
Артикул: 2702881
Бренд: Phoenix Contact

Описание

Computer Products\Computer Networks\Hubs Switches
Ethernet Switches

Phoenix Contact Ethernet Switches provide reliable, efficient data exchange and can ensure the robustness of networks. Phoenix Contact offers the right switch for every application. The portfolio includes switches for managed, unmanaged, intelligent, and layer 3 with DIN rail or field device options available. Phoenix Contact Ethernet Switches also offer support for various IT standards and automation protocols such as PROFINET and EtherNet/IP™. Gigabit switches support large networks with high data throughput while Power over Ethernet switches are ideal for the use of cameras and other PoE end devices.

Технические параметры

Brand: Phoenix Contact
Data Rate: 10 Mb/s, 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Ethernet
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: 0 C
Number of Ports: 8 x RJ45
Product Category: Ethernet Modules
Product Type: Ethernet Modules
Product: Ethernet Switches, Managed
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 32 V
Supply Voltage - Min: 18 V

Техническая документация

Datasheet
pdf, 517 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.