ATWILC1000-MR110UB, Module 802.11b/g/n 2.484GHz 11000Kbps 28-Pin Tray

ATWILC1000-MR110UB, Module 802.11b/g/n 2.484GHz 11000Kbps 28-Pin Tray
Изображения служат только для ознакомления,
см. техническую документацию
3 310 руб.
Кратность заказа 5 шт.
от 25 шт.2 830 руб.
от 75 шт.2 530 руб.
Добавить в корзину 5 шт. на сумму 16 550 руб.
Номенклатурный номер: 8014080819
Артикул: ATWILC1000-MR110UB

Описание

Integrated Circuits - Ics\Wireless And Rf\Rf Receivers, Transmitters, Transceivers
Wireless Connectivity
Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.

Технические параметры

Brand: Microchip Technology
Data Rate: 13 Mb/s, 54 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 72
Frequency: 2.4 GHz
Interface Type: I2C, SDIO, SPI, UART
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Output Power: 16.9 dBm, 19.5 dBm
Packaging: Tray
Product Category: WiFi Modules-802.11
Product Type: WiFi Modules
Protocol - WiFi - 802.11: WiFi
Protocol Supported: 802.11 b/g/n
Series: ATWILC1000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 63 mA
Supply Current Transmitting: 173 mA, 239 mA
Supply Voltage - Max: 4.2 V
Supply Voltage - Min: 3 V

Техническая документация

Datasheet
pdf, 2003 КБ