EYG-S131810, PGS Graphite Sheet Is A Thermal Interface Material

EYG-S131810, PGS Graphite Sheet Is A Thermal Interface Material
Изображения служат только для ознакомления,
см. техническую документацию
29 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
28 520 руб.
Добавить в корзину 1 шт. на сумму 28 520 руб.
Альтернативные предложения1
Номенклатурный номер: 8014082569
Артикул: EYG-S131810
Бренд: Panasonic

Описание

Thermal Management\Accessories\Thermal Management Accessories
PGS Thermal Graphite Sheets

Panasonic PGS Thermal Graphite Sheets are very thin, synthetically-made, highly oriented graphite polymer film that are ideal as a thermal management/heat-sink. The PGS Graphite Sheets are ideal for space-limited areas or to provide supplemental heat-sinking to existing areas. With excellent thermal conductivity (2 to 4 times higher than copper), Panasonic PGS Thermal Graphite Sheets are flexible (withstands repeated bending), can be cut into customizable shapes, and are available in three thicknesses: 0.10mm, 0.07mm, and 0.025mm. Recommended applications are cellular phones, DVC, DSC, PC and peripherals, pickup, semiconductor manufacturing equipment, and optical communications equipment. Panasonic Type S PGS Thermal Graphite Sheets are now available individually packed with paper separator sheets.

Технические параметры

Brand: Panasonic
Color: Gray
Factory Pack Quantity: Factory Pack Quantity: 10
Flammability Rating: UL 94 V-0
Manufacturer: Panasonic
Material: Graphite
Maximum Operating Temperature: +400 C
Minimum Operating Temperature: -55 C
Packaging: Bulk
Product Category: Thermal Interface Products
Product Type: Thermal Interface Products
Product: Thermally Conductive Graphite Sheet
Series: PGS
Subcategory: Thermal Management
Tensile Strength: 600 kPa
Thermal Conductivity: 700 W/m-K
Thickness: 0.1 mm
Type: Pyrolytic Graphite Sheet

Техническая документация

Datasheet
pdf, 494 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.