PD-9001GR/AT/AC-US, Power over Ethernet (PoE) - 100 to 240VAC In - 1 Port - 550mA 55V Out - 30W/Port - IEEE802.3at - 10/100/1000 Mbps ...

PD-9001GR/AT/AC-US, Power over Ethernet (PoE) - 100 to 240VAC In - 1 Port - 550mA 55V Out - 30W/Port - IEEE802.3at - 10/100/1000 Mbps ...
Изображения служат только для ознакомления,
см. техническую документацию
18 720 руб.
от 5 шт.15 320 руб.
от 20 шт.14 030 руб.
Добавить в корзину 1 шт. на сумму 18 720 руб.
Номенклатурный номер: 8014097143
Артикул: PD-9001GR/AT/AC-US

Описание

Power\Power Supplies\Power Over Ethernet Poe
PD-9001GR Power over Ethernet Midspan
Microsemi / Microchip PD-9001GR Power over Ethernet (PoEs) Midspan are single-port, high-power solution for remote powering of current and emerging high power applications. These PoE midspans generate up to 30W of power that enables remote power for a new range of applications including 802.11n access points, Pan-Tiltzoom (PTZ) cameras, and video-phones. The PD-9001GR PoEs complies to IEEE 802.3at PoE standard and is backward compatible to IEEE802.3af.

Технические параметры

Approvals: EN, IEC 60950-1, UL
Brand: Microchip Technology
Compliance: IEEE802.3at
Data Rate: 10 Mb/s, 100 Mb/s, 1 Gb/s
DC Output Connector: RJ45 Connector
Factory Pack Quantity: Factory Pack Quantity: 20
Features: Power Indicator
Input Voltage: 100 VAC to 240 VAC
Load Regulation: Regulated
Manufacturer: Microchip
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: Desktop
Number of Outputs: 1 Output
Number of Ports: 1 Port
Output Power: 30 W
Output Voltage-Channel 1: 55 V
Packaging: Bulk
Product Category: Power over Ethernet-PoE
Product Type: Power over Ethernet-PoE
Product: Power over Ethernet
Series: PD-9001GR
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 545 КБ