2744830, CAT5-SF/UTP cable (J-LI02YS(ST)C H 2 x 2 x 26 AWG) - light-duty - flexible installation cable 2 x 2 x 0.14 mm² - ...
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
45 шт., срок 6 недель
3 530 руб.
Кратность заказа 5 шт.
от 25 шт. —
2 320 руб.
Добавить в корзину 5 шт.
на сумму 17 650 руб.
Альтернативные предложения1
Описание
Wire & Cable\Cables\Cable Multi Conductor
M12 Circular Connectors & Cable AssembliesPhoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.
Технические параметры
Brand: | Phoenix Contact |
Cable Length: | 1 m |
Conductor Material: | Copper |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Features: | Flexible installation |
Jacket Color: | Blue |
Jacket Material: | Polyurethane(PUR) |
Manufacturer: | Phoenix Contact |
Number of Conductors: | 4 Conductor |
Outside Diameter: | 5.75 mm |
Part # Aliases: | FL_CAT5_FLEX FLCAT5FLEX |
Product Category: | Multi-Conductor Cables |
Product Type: | Multi-Conductor Cables |
Series: | 274 |
Shielding: | Shielded |
Subcategory: | Cable |
Tradename: | FACTORYLINE |
Type: | Networking |
Voltage Rating: | 48 VAC |
Wire Gauge - AWG: | 26 AWG |
Техническая документация
Datasheet
pdf, 426 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары