FN2060-1-06, Power Line Filter Multi-Stage General Purpose EMI 0Hz to 400Hz 1A 250VAC Quick Connect Flange Mount

Фото 1/4 FN2060-1-06, Power Line Filter Multi-Stage General Purpose EMI 0Hz to 400Hz 1A 250VAC Quick Connect Flange Mount
Изображения служат только для ознакомления,
см. техническую документацию
55 шт., срок 7 недель
6 630 руб.
от 10 шт.5 360 руб.
от 25 шт.4 910 руб.
Добавить в корзину 1 шт. на сумму 6 630 руб.
Альтернативные предложения2
Номенклатурный номер: 8014100004
Артикул: FN2060-1-06
Бренд: Schaffner

Описание

Magnetics\Filters\Power Line Filters
Однофазный линейный фильтр EMC / EMI 1A 250VAC DC ~ 400Hz Двухступенчатое быстрое соединение

Технические параметры

Applications General Purpose
Approval Agency CE, CSA, ENEC, UR
California Prop 65 Warning Information
Configuration Two Stage
Current 1A
ECCN EAR99
Filter Type Single Phase
Frequency - Operating DC ~ 400Hz
HTSUS 8536.30.8000
Inductance 12mH
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Chassis Mount
Operating Temperature -25В°C ~ 100В°C
Package Tray
REACH Status REACH Unaffected
RoHS Status RoHS Compliant
Series FN 2060 ->
Termination Style Quick Connect
Voltage - Rated AC 250V
Capacitance 4.7 nF, 220nF
Leakage Current 0.734 mA
Maximum Current Rating 1A
Maximum Operating Temperature +100°C
Maximum Voltage Rating 250 V ac
Minimum Operating Temperature -25°C
Number of Phases 1
Number of Stages Two Stage
Operating Frequency 400Hz
Resistance 1MΩ
Approvals: UL, CSA, IEC/EN
Brand: Schaffner
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 50
Filter Type: 1-Phase Two-Stage Filter
Leakage Current: 660 uA
Manufacturer: Schaffner
Mounting Style: Chassis Mount
Operating Frequency: 0 Hz to 400 Hz
Part # Aliases: 800572
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: FN2060
Subcategory: Power Condition
Termination Style: Faston
Voltage Rating: 250 VAC

Техническая документация

Datasheet
pdf, 963 КБ
Datasheet
pdf, 1456 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.