56740-502, CP Series - Thermoelectric Module - 29.3W cooling power - RTV perimeter seal

56740-502, CP Series - Thermoelectric Module - 29.3W cooling power - RTV perimeter seal
Изображения служат только для ознакомления,
см. техническую документацию
12 шт., срок 6 недель
8 490 руб.
Добавить в корзину 1 шт. на сумму 8 490 руб.
Альтернативные предложения2
Номенклатурный номер: 8014100234
Артикул: 56740-502

Описание

Thermal Management\Coolers\Peltier Devices
CP Thermoelectric Modules w/ Sealant - EXPANSION
Laird has expanded its CP Series to include Thermoelectric Modules with Epoxy and RT sealants. The Epoxy version features a low-density syntactic foam epoxy encapsulant with a temperature range of -55°C to 150°C and the RT version has a non-corrosive, silicone adhesive sealant with a temperature range of -60°C to 204°C. Known as 'the standard' in the thermoelectric industry, the Laird CP Series consists of high-performance and highly reliable Thermoelectric Modules (TEMs) available in numerous heat pumping capacities, geometric shapes, geometric sizes, and input power ranges. Constructed using Bismuth Telluride semiconductor material and thermally conductive aluminum oxide ceramics, the Laird Technologies CP Series Thermoelectric Modules feature precise temperature control and reliable solid state operation. Designed for higher current and large heat-pumping applications, the Laird CP Series TEMs are ideally suited for applications such as medical lasers, lab science instrumentation, clinical diagnostic systems, photonics laser systems, electronic enclosure cooling, food and beverage cooling, and chillers (liquid cooling). RoHS Compliant and environmentally friendly.

Технические параметры

Brand: Laird Thermal Systems
Delta Tmax: +75 C
Factory Pack Quantity: Factory Pack Quantity: 20
Manufacturer: Laird Thermal Systems
Maximum Current: 6 A
Maximum Voltage: 9.2 V
Packaging: Bulk
Part # Aliases: CP14.71.06, L1, RT, W4.5 CP14-71-06-L1-RT
Product Category: Thermoelectric Peltier Modules
Product Type: Thermoelectric Peltier Modules
Product: Thermoelectric Coolers
Qmax: 31.4 W
Series: CP
Subcategory: Thermoelectric
Type: Ceramic Plate

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.