35RAPC4BHN2, Phone Connectors 3C 3.5mm JACKET
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
677 шт., срок 6-7 недель
320 руб.
Добавить в корзину 1 шт.
на сумму 320 руб.
Альтернативные предложения2
Описание
Connectors\Audio & Video Connectors
Технические параметры
Color | Black |
Contact Material | Copper Alloy |
Contact Plating | Nickel |
Factory Pack Quantity | 840 |
Gender | Female |
Mounting Style | Chassis(Panel) |
Number of Positions | 3 Position |
Orientation | Right Angle |
Series | 35RAPC |
Standard | 3.5 mm, 1/8 in |
Switch Configuration | Switched |
Termination Style | Solder Pin |
Voltage Rating | 500 V |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Type | 3.5MM Stereo Jack |
Number of Contacts | 5 |
Number of Terminals | 5 |
Number of Ports | 1 |
Termination Method | Solder |
Body Orientation | Right Angle |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 50 |
Housing Color | Black |
Product Length (mm) | 12 |
Product Depth (mm) | 15 |
Product Height (mm) | 6 |
Housing Material | Thermoplastic |
Mounting | Through Hole |
Brand: | Switchcraft |
Color: | Black |
Contact Material: | Copper Alloy |
Contact Plating: | Nickel |
Factory Pack Quantity: Factory Pack Quantity: | 840 |
Gender: | Female |
Manufacturer: | Switchcraft |
Mounting Style: | Chassis(Panel) |
Number of Positions: | 3 Position |
Orientation: | Right Angle |
Product Category: | Phone Connectors |
Product Type: | Phone Connectors |
Series: | 35RAPC |
Standard: | 3.5 mm, 1/8 in |
Subcategory: | Audio & Video Connectors |
Switch Configuration: | Switched |
Termination Style: | Solder Pin |
Voltage Rating: | 500 V |
Техническая документация
Datasheet
pdf, 101 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.