CYW920706WCDEVAL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 910 руб.
Добавить в корзину 1 шт.
на сумму 15 910 руб.
Описание
WICED™ CYW920706WCDEVAL Evaluation Kit Infineon Technologies WICED™ CYW920706WCDEVAL Evaluation Kit enables the evaluation and development of single-chip BLUETOOTH® applications using CYW20706 devices. The CYW20706 is a single chip, Bluetooth dual-mode SoC that includes a baseband processor, an ARM Cortex- M3 processor, and a transceiver. The CYW20706 and CYW920706WCDEVAL Evaluation Kit are supported in the WICED studio. The WICED Studio is an SDK for the IoT which combines Wi-Fi and Bluetooth into a single integrated development environment. This kit operates at 2.4GHz and can interface with I2C, I2S, JTAG, SPI, UART, and USB.
Технические параметры
Brand: | Infineon Technologies |
Factory Pack Quantity: | 1 |
Frequency: | 2.4 GHz |
Interface Type: | I2C, I2S, JTAG, SPI, UART, USB |
Manufacturer: | Infineon |
Operating Supply Voltage: | 3.3 V |
Packaging: | Tray |
Product Category: | Bluetooth Development Tools-802.15.1 |
Product Type: | Bluetooth Development Tools |
Product: | Evaluation Kits |
Protocol - Bluetooth, BLE - 802.15.1: | Bluetooth |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | CYW20706 |
Version: | Version 4.2 |
Classification | Evaluation Board |
Device Core | ARM Cortex M3 |
Kit Name | Evaluation Kit |
Technology | Development Board |
Техническая документация
Похожие товары
ST Microelectronics
12 940 руб.