CYBLE-416045-EVAL, Bluetooth Development Tools - 802.15.1 Module Kit

CYBLE-416045-EVAL, Bluetooth Development Tools - 802.15.1 Module Kit
Изображения служат только для ознакомления,
см. техническую документацию
13 340 руб.
Добавить в корзину 1 шт. на сумму 13 340 руб.
Номенклатурный номер: 8004635949
Артикул: CYBLE-416045-EVAL

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Bluetooth Development Tools - 802.15.1
CYBLE-416045-EVAL Arduino Evaluation Board
Infineon Technologies CYBLE-416045-EVAL Arduino Evaluation Board evaluates and develops applications on the CYBLE-416045-02 EZ-BLE Creator module. The evaluation board can be used as a standalone evaluation kit or can be combined with Arduino compatible shields. CYBLE-416045-02 is a 14.0mm x 18.5mm x 2.00mm, programmable, BLUETOOTH® Smart Ready module designed to reduce time-to-market.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 2.4 GHz
Manufacturer: Infineon
Operating Supply Voltage: 1.8 V to 3.3 V
Packaging: Bulk
Product Category: Bluetooth Development Tools-802.15.1
Product Type: Bluetooth Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: CYBLE-416045-02
Tradename: EZ-BLE
Version: Version 5
Вес, г 113.4

Техническая документация

Datasheet
pdf, 1464 КБ