794956-1, Разъем
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 руб.
Добавить в корзину 1 шт.
на сумму 11 руб.
Описание
Описание Контакт, "мама", луженые, 300-800мкм2, VAL-U-LOK, обжим, на провод
Технические параметры
Accepts Wire Insulation Diameter Range | 1.5-3.1 mm |
Agency/Standard | CSA, (UL) |
Circuit Application | Power |
Connector & Contact Terminates To | Wire & Cable |
Connector Mounting Type | Cable Mount(Free-Hanging) |
Connector System | Wire-to-Board, (Wire-to-Wire) |
Contact Base Material | Brass |
Contact Current Rating (Max) | 9 A |
Contact Mating Area Plating Material | Pre-Tin |
Contact Mating Area Plating Material Thickness | 2.54 µm |
Contact Orientation | Straight |
Contact Retention Within Housing | With |
Contact Shape & Form | Single Beam |
Contact Type | Socket |
CSA File Number | 208567 |
Glow Wire Rating | Standard Part-Not Glow Wire |
Mating Square Post Dimension | 1.14 mm |
Operating Temperature Range | -40-105 °C |
Operating Voltage | 600 VAC |
Packaging Method | Reel |
Packaging Quantity | 3500 |
Power Contact Type | Contact |
Termination Method to Wire & Cable | Crimp |
UL File Number | E28476 |
UL Rating | Recognized |
Wire Contact Termination Area Plating Material | Pre-Tin |
Wire Contact Termination Area Plating Material Finish | Bright |
Wire Contact Termination Area Plating Material Thickness | 2.54 µm |
Wire Insulation Support | Without |
Wire Size | 22-18 AWG |
Wire/Cable Type | Discrete Wire |
Contact Material | Brass |
Contact Plating | Tin |
For Use With | VAL-U-LOK Connector Housing |
Gender | Female |
Maximum Contact Resistance | 10mΩ |
Maximum Operating Temperature | +105°C |
Maximum Wire Size AWG | 18AWG |
Maximum Wire Size mm² | 0.8mm² |
Minimum Operating Temperature | -40°C |
Minimum Wire Size AWG | 22AWG |
Minimum Wire Size mm² | 0.3mm² |
Series | VAL-U-LOK |
Termination Method | Crimp |
Вес, г | 0.32 |