MCP73123-22SI/MF, Battery Charge Controller IC, 4.2 to 6.5 V, 1.1A 10-Pin, DFN

MCP73123-22SI/MF, Battery Charge Controller IC, 4.2 to 6.5 V, 1.1A 10-Pin, DFN
Изображения служат только для ознакомления,
см. техническую документацию
390 руб.
Кратность заказа 120 шт.
Добавить в корзину 120 шт. на сумму 46 800 руб.
Номенклатурный номер: 8014480433
Артикул: MCP73123-22SI/MF

Описание

Semiconductors\Power Management ICs\Battery Management
BATT CHARGER, LI IRON PHOSPH, 10DFN; Battery Type:LiFePO4; Input Voltage:4V; Battery Charge Voltage:3.6V; Charge Current Max:1.1A; Battery IC Case Style:DFN; No. of Pins:10Pins; No. of Series Cells:1; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Input Voltage Max:16V

Технические параметры

Battery Type Lithium-Ion
IC Type Battery Charge Controller IC
Maximum Operating Temperature +85 °C
Maximum Output Current 1.1A
Minimum Operating Temperature -40 °C
Minimum Output Current 130mA
Mounting Type Surface Mount
Package Type DFN
Pin Count 10
Typical Operating Supply Voltage 4.2 to 6.5 V
Width 3mm
Brand Microchip Technology
Charge Safety Timers No Charge Safety Timers
Factory Pack Quantity 120
Manufacturer Microchip
Mounting Style SMD/SMT
Operating Supply Current 700 uA
Operating Supply Voltage 4.2 V to 13 V
Output Current 130 mA to 1100 mA
Output Voltage 3.6 V
Package / Case DFN-10, 3x3
Packaging Tube
Product Category Battery Management
Product Type Charge Management
RoHS Details
Temperature Monitoring No Temperature Monitoring
UVLO Start Threshold 4.15 V
UVLO Stop Threshold 4.05 V

Техническая документация

Дополнительная информация

Калькуляторы группы «Микросхемы для бытовой РЭА»
Типы корпусов импортных микросхем