1825057-6, 7 Way Through Hole DIP Switch SPST
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
420 руб.
Кратность заказа 20 шт.
Добавить в корзину 20 шт.
на сумму 8 400 руб.
Описание
Switches\DIP & Rotary Encoded Switches\DIP & SIP Switches
ADE and ADF series through hole mounting 7.5 x 3.5mm DIP switches with a 2.54mm centerline, gold flash plated contacts and black PPS housings.
Технические параметры
Actuator Type | Slide |
Contact Configuration | SPST |
Contact Current Rating | 100 mA @ 24 V dc |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Mounting Type | Through Hole |
Number of Positions | 7 |
Operating Temperature Range | -30 →+85°C |
Package Style | DIP |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Actuator Level | Raised |
Base Product Number | 1825057 -> |
Body Material | Polyphenylene Sulfide (PPS) |
Circuit | SPST |
Contact Finish | Gold |
Current Rating (Amps) | 100mA |
ECCN | EAR99 |
Electrical Life | 1,000 Cycles |
Height Above Board | 0.228"" (5.80mm) |
HTSUS | 8536.50.9065 |
Length | 0.778"" (19.76mm) |
Mechanical Life | 1,000 Cycles |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -30В°C ~ 85В°C |
Package | Tube |
Pitch | 0.100"" (2.54mm), Full |
RoHS Status | RoHS Compliant |
Series | ADE -> |
Termination Style | PC Pin |
Voltage Rating | 24VDC |
Washable | Yes |