329951, PIDG Insulated Ring Terminal, M2 Stud Size, 0.1mm² to 0.3mm² Wire Size, Yellow

Фото 1/2 329951, PIDG Insulated Ring Terminal, M2 Stud Size, 0.1mm² to 0.3mm² Wire Size, Yellow
Изображения служат только для ознакомления,
см. техническую документацию
149 200 руб.
Добавить в корзину 1 шт. на сумму 149 200 руб.
Номенклатурный номер: 8014485325
Артикул: 329951
Бренд: TE Connectivity

Описание

Connectors\Wire Terminals & Splices\Ring Terminals
PIDG (Pre-Insulated Diamond Grip) ring tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments.

Технические параметры

Colour Yellow
Contact Material Copper
Contact Plating Tin
Insulation Insulated
Insulation Material Nylon
Maximum Wire Size AWG 22AWG
Maximum Wire Size mm² 0.3mm²
Minimum Wire Size AWG 26AWG
Minimum Wire Size mm² 0.1mm²
Series PIDG
Stud Size M2
Color Yellow
Factory Pack Quantity 1000
Gender Female
Material Copper
Mounting Style Screw
Packaging Bulk
Product Screw Terminals
Stud - Tab Size # 2
Termination Style Crimp
Tradename PIDG
Type Ring
Voltage Rating 300 VAC
Wire Gauge 22 AWG
Wire Gauge Max 22 AWG

Техническая документация

Datasheet
pdf, 60 КБ