STTH15RQ06G-TR, Rectifiers 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode

Фото 1/3 STTH15RQ06G-TR, Rectifiers 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode
Изображения служат только для ознакомления,
см. техническую документацию
1331 шт., срок 6-8 недель
500 руб.
от 10 шт.390 руб.
от 100 шт.294 руб.
от 500 шт.230.78 руб.
Добавить в корзину 1 шт. на сумму 500 руб.
Номенклатурный номер: 8004673482
Артикул: STTH15RQ06G-TR
Бренд: STMicroelectronics

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
Turbo 2 Ultrafast Recovery Diodes

STMicroelectronics Ultrafast Turbo 2 Rectifiers are ultrafast diodes available from 200V to 600V with various VF/Trr trade-offs to achieve the best performance for any application. These devices are ideal for PFC and solar inverters applications. They guarantee the same efficiency as SiC diodes in a conventional PFC, for a much cheaper application cost. All devices are rated up to 175°C operating junction temperature, as a result of the reduced leakage currents.

Технические параметры

Brand: STMicroelectronics
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 15 A
Ir - Reverse Current: 40 uA
Manufacturer: STMicroelectronics
Max Surge Current: 120 A
Maximum Operating Temperature: +175 C
Mounting Style: SMD/SMT
Package / Case: D2PAK
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Recovery Time: 25 ns
Series: STTH15RQ06
Subcategory: Diodes & Rectifiers
Type: Fast Recovery Rectifiers
Vf - Forward Voltage: 1.45 V
Vr - Reverse Voltage: 600 V
Diode Configuration Single
Diode Type Rectifier
Maximum Continuous Forward Current 15A
Maximum Forward Voltage Drop 2.95V
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type D2PAK
Peak Non-Repetitive Forward Surge Current 120A
Peak Reverse Recovery Time 70ns
Peak Reverse Repetitive Voltage 600V
Pin Count 2
Rectifier Type High Voltage
Вес, г 1.46

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.