GBPC2502, Bridge Rectifier, 25A, 200V, 4-Pin
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 360 руб.
Кратность заказа 50 шт.
Добавить в корзину 50 шт.
на сумму 68 000 руб.
Описание
Semiconductors\Discrete Semiconductors\Bridge Rectifiers
High Current 25A Glass Passivated die construction Integrally molded heat-sink provided very low thermal resistance for maximum heat dissipation
Технические параметры
Bridge Type | Single Phase |
Configuration | Single |
Diode Technology | Silicon Junction |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Mounting Type | Screw Mount |
Package Type | GBPC |
Peak Average Forward Current | 25A |
Peak Forward Voltage | 1.1V |
Peak Non-Repetitive Forward Surge Current | 300A |
Peak Reverse Current | 500µA |
Peak Reverse Repetitive Voltage | 200V |
Pin Count | 4 |
Width | 29mm |
Length | 29мм |
Brand | ON Semiconductor |
Height | 11.23mm |
Dimensions | 29 x 29 x 11.23mm |
Avg. Forward Curr (Max) | 25(A) |
Forward Voltage | 1.1(V) |
Mounting | Screw |
Number of Elements | 1 |
Operating Temp Range | -55C to 150C |
Operating Temperature Classification | Military |
Packaging | Bag |
Peak Non-Repetitive Surge Current (Max) | 300(A) |
Peak Rep Rev Volt | 200(V) |
Phase Type | Single Phase |
Rad Hardened | No |
Rev Curr | 5(mA) |
RMS Voltage (Max) | 140(V) |
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
If - Forward Current: | 25 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | onsemi |
Max Surge Current: | 300 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Screw Mount |
Package / Case: | GBPC |
Packaging: | Bulk |
Pd - Power Dissipation: | 83.3 W |
Peak Reverse Voltage: | 200 V |
Product Category: | Bridge Rectifiers |
Product Type: | Bridge Rectifiers |
Series: | GBPC2502 |
Subcategory: | Diodes & Rectifiers |
Termination Style: | Screw Terminal |
Type: | Single Phase Bridge |
Vf - Forward Voltage: | 1.1 V |
Vr - Reverse Voltage: | 140 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов
Похожие товары