EM14A0D-C24-L064N, EM14 Series Optical Incremental Encoder, 64 ppr, Quadrature Signal, Solid Type, 1/4in Shaft
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 640 руб.
Кратность заказа 25 шт.
Добавить в корзину 25 шт.
на сумму 166 000 руб.
Описание
Automation & Control Gear\Sensors\Motion Control Sensors
EM14 series 14 mm rotary optical encoders with a compact package size, splashproof shaft seal, high rotational life cycle and HCMOS, CMOS and TTL compatability.
Технические параметры
Connection Type | Axial Multi-Purpose Pin |
Encoder Technology | Optical |
IP Rating | IP54 |
Maximum Operating Temperature | +70°C |
Maximum Revolutions | 120rpm |
Minimum Operating Temperature | -40°C |
Mounting Type | Panel Mount |
Output Signal Type | Quadrature |
Overall Width | 14.25mm |
Pulses Per Revolution | 64 |
Resolution | 2 Bit |
Series | EM14 |
Shaft Diameter | 1/4in |
Shaft Type | Solid |
Supply Voltage | 5 V dc |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
Encoder Code | Quadrature |
Encoder Reading | Incremental |
Encoder Signal | Digital Square Wave |
EU RoHS | Compliant with Exemption |
Maximum Operating Speed | 120r/min |
Maximum Operating Supply Voltage | 5.25VDC |
Maximum Operating Temperature (°C) | 70 |
Maximum Operating Torque (N.m) | 0.011 |
Mechanical Life (Cycles) | 1000000 |
Minimum Operating Supply Voltage | 4.75VDC |
Minimum Operating Temperature (°C) | -40 |
Motion | Rotary |
Mounting | Through Hole |
Number of Channels | 2 |
Packaging | Tube |
Part Status | Active |
PPAP | No |
Programmability | No |
Shaft Diameter (mm) | 6.35 |
Shaft Style | Flat |
Shock Rating | 50G |
Terminal Type | PC Pin |
Typical Operating Supply Voltage | 5VDC |