SI8602AD-B-IS , 2-Channel I2C Digital Isolator 1Mbps, 5 kVrms, 16-Pin SOIC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
184 шт., срок 7 недель
1 270 руб.
Кратность заказа 46 шт.
Добавить в корзину 46 шт.
на сумму 58 420 руб.
Альтернативные предложения1
Описание
Displays & Optoelectronics\Optocouplers & Photodetectors\Digital Isolator ICs
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers.
Технические параметры
Isolation Voltage | 5 kVrms |
Maximum Data Rate | 1Mbps |
Maximum Forward Voltage | 5.5V |
Maximum Input Current | 7.1 mA |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Number of Channels | 2 |
Number of Pins | 16 |
Package Type | SOIC |
Rise Time | 4ns |
Width | 7.5mm |
Brand | Silicon Labs |
Factory Pack Quantity | 46 |
Manufacturer | Silicon Laboratories |
Mounting Style | SMD/SMT |
Package / Case | SOIC-Wide-16 |
Packaging | Tube |
Power Dissipation | 220 mW |
Product Category | Digital Isolators |
Propagation Delay Time | 44 ns |
RoHS | Details |
Series | Si8602AD |
Supply Current | 3.1 mA, 4.7 mA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 3 V |
Type | I2C |
Unit Weight | 0.001764 oz |
Brand: | Skyworks Solutions, Inc. |
Data Rate: | 10 Mb/s |
Development Kit: | si86xxiso-kit |
Factory Pack Quantity: Factory Pack Quantity: | 46 |
Forward Channels: | 0 Channel |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Skyworks |
Maximum Fall Time: | 4 ns |
Maximum Operating Temperature: | +125 C |
Maximum Rise Time: | 4 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 4.7 mA |
Operating Supply Voltage: | 3 V to 5.5 V |
Output Current: | +/-75 mA |
Package / Case: | SOIC-Wide-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 275 mW |
Polarity: | Bidirectional, Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 20 ns |
Protocol Supported: | I2C |
Pulse Width Distortion: | 12 ns |
Pulse Width: | 40 ns |
Qualification: | AEC-Q100 |
Reverse Channels: | 0 Channel |
Series: | SI8602AD |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | I2C Isolator |
Automotive | No |
Coupling Type | Capacitive Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Fall Time (ns) | 4 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current Drive (mA) | 10 |
Maximum Power Dissipation (mW) | 275 |
Maximum Propagation Delay Skew (ns) | 20 |
Maximum Propagation Delay Time (tPHL) (ns) | 20 |
Maximum Propagation Delay Time (tPLH) (ns) | 20 |
Maximum Quiescent Supply Current (mA) | 7.1/4.7 |
Maximum Rise Time (ns) | 4 |
Maximum Working Insulation Voltage | 1200Vp |
Minimum Common Mode Rejection (kV/us) | 35 |
Minimum Isolation Voltage (Vrms) | 5000 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Output Type | Open Drain |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC W |
Техническая документация
Datasheet
pdf, 562 КБ
Datasheet
pdf, 760 КБ
Datasheet
pdf, 824 КБ
Datasheet SI8605AB-B-IS1
pdf, 2531 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары