ADP51B61, Pressure Sensor, Amplified Output, Relative Reading
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
100 шт., срок 7 недель
3 410 руб.
Кратность заказа 100 шт.
Добавить в корзину 100 шт.
на сумму 341 000 руб.
Альтернативные предложения2
Описание
Automation & Control Gear\Sensors\Pressure Sensors
The PS-A series of pressure sensors have a built-in amplifier and compensating circuit and focus on high-level precision.
Технические параметры
Accuracy | ±2.5% |
Analogue Output | 4 V |
Electrical Connection | PCB |
Maximum Current | 10 mA |
Maximum Operating Temperature | +70°C |
Media Measured | Air |
Minimum Operating Temperature | 0°C |
Mounting Type | PCB Through Hole |
Output Type | Amplified |
Pressure Reading Type | Relative |
Applications | Board Mount |
ECCN | EAR99 |
Features | Amplified Output, Temperature Compensated |
HTSUS | 9026.20.4000 |
Maximum Pressure | 1.74PSI (12kPa) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Pressure | 0.87PSI (6kPa) |
Operating Temperature | -5В°C ~ 50В°C |
Output | 0 V ~ 5 V |
Package | Bulk |
Package / Case | 8-DIP Module |
Port Size | Male - 0.12"" (3mm) Tube |
Port Style | Barbless |
Pressure Type | Vented Gauge |
RoHS Status | RoHS Compliant |
Termination Style | PC Pin |
Video File | Wearable Components Solutions |
Voltage - Supply | 5V |
Accuracy: | 2.5% |
Brand: | Panasonic |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | -10 C |
Mounting Style: | Through Hole |
Operating Pressure: | 6 kPa |
Operating Supply Voltage: | 3 V |
Output Type: | Analog |
Package / Case: | DIP-8 |
Packaging: | Bulk |
Port Type: | Single Axial Barbless |
Pressure Type: | Gauge |
Product Category: | Board Mount Pressure Sensors |
Product Type: | Pressure Sensors |
Series: | PS-A |
Subcategory: | Sensors |
Техническая документация
Datasheet
pdf, 6877 КБ
Datasheet
pdf, 919 КБ
Datasheet
pdf, 620 КБ
Датчики давления HONEYWELL
pdf, 260 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары