RN4870-I/RM130 Bluetooth SoC 4.2

Фото 1/2 RN4870-I/RM130 Bluetooth SoC 4.2
Изображения служат только для ознакомления,
см. техническую документацию
3 470 руб.
Добавить в корзину 1 шт. на сумму 3 470 руб.
Номенклатурный номер: 8014505157
Артикул: RN4870-I/RM130

Описание

Semiconductors\Communication & Wireless Module ICs\Bluetooth Modules
The RN4870 Bluetooth Low Energy module is designed for easy implementation into a broad range of applications.

Технические параметры

Bluetooth Version 4.2
Maximum Operating Temperature +85 °C
Maximum Output Power 0dBm
Minimum Operating Temperature -40 °C
Receiver Sensitivity -90dBm
Width 22mm
Antenna: Chip
Brand: Microchip Technology
Class: Bluetooth Low Energy(BLE)
Data Rate: 10 kb/s
Factory Pack Quantity: Factory Pack Quantity: 88
Frequency Range: 2.402 GHz to 2.48 GHz
Frequency: 2.44 GHz
Interface Type: UART
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Modulation Technique: GFSK
Modulation: GFSK
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.9 V to 3.6 V
Output Power: 0 dBm
Packaging: Tray
Product Category: Bluetooth Modules-802.15.1
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: BLE
Protocol: Bluetooth 5
Receiver Sensitivity: -90 dBm
Sensitivity: -90 dBm
Series: RN4870
Shielding: Shielded
Subcategory: Wireless & RF Modules
Supply Current Receiving: 10 mA
Supply Current Transmitting: 10 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.9 V
Type: USB Adapter

Техническая документация

Datasheet
pdf, 2353 КБ
Datasheet
pdf, 2289 КБ