AT32UC3A1256-AUT, 32bit AVR Microcontroller, AT32, 66MHz, 256 kB Flash, 100-Pin TQFP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 640 руб.
Добавить в корзину 1 шт.
на сумму 4 640 руб.
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
The high-performance, low-power 32-bit AVR RISC-based microcontroller combines 256KB flash memory, 32KB SRAM, full-speed (12MBps) USB Mini-host + device, and I2S.
Технические параметры
ADCs | 8x10 bit |
Automotive Standard | AEC-Q100 |
Data Bus Width | 32bit |
Data Rate | 100Mbit/s |
Device Core | AVR |
Family Name | AT32 |
Instruction Set Architecture | RISC |
Maximum Frequency | 66MHz |
Maximum Number of Ethernet Channels | 1 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of Ethernet Channels | 1 |
Number of I2C Channels | 1 |
Number of PWM Units | 1x16 bit |
Number of SPI Channels | 6 |
Number of USART Channels | 4 |
Package Type | TQFP |
Pin Count | 100 |
Program Memory Size | 256 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(7x16 bit) |
RAM Size | 64 kB |
Typical Operating Supply Voltage | 3.3 V |
USB Channels | 1 |
Width | 14mm |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 32 bit |
Data RAM Size: | 64 kB |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Interface Type: | 2-Wire, RS-485, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 66 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 69 I/O |
Package/Case: | TQFP-100 |
Packaging: | Tray |
Processor Series: | AT32UC3x |
Product Category: | 32-bit Microcontrollers-MCU |
Product Type: | 32-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Series: | AT32UC3A1 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 1.95 V |
Supply Voltage - Min: | 1.65 V |
Tradename: | AVR |
Watchdog Timers: | Watchdog Timer |
Техническая документация
AT32UC3A0512_0256_0128_1512_1256_1128 datasheet
pdf, 12198 КБ
Datasheet
pdf, 1478 КБ
Datasheet
pdf, 10261 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем