TSOP34156, 56kHz IR Receiver, 950nm 45 deg, 30m Range, 2.5 V - 5.5V, Through Hole, 6.8 x 6.95 x 5.6mm

TSOP34156, 56kHz IR Receiver, 950nm 45 deg, 30m Range, 2.5 V - 5.5V, Through Hole, 6.8 x 6.95 x 5.6mm
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт. на сумму 1 500 руб.
Номенклатурный номер: 8014509365

Описание

Displays & Optoelectronics\Optocouplers & Photodetectors\IR Receivers

TSOP34156, 56kHz IR Receiver, 950nm 45 deg, 30m Range, 2.5 V - 5.5V, Through Hole, 6.8 x 6.95 x 5.6mm

The Vishay TSOP341 series are miniaturized receiver for infrared remote control systems. A PIN diode and a preamplifier are assembled on lead frame, the epoxy package contains an IR filter.

Технические параметры

Angle of Half Transmission Distance 45 deg
Carrier Frequency 56kHz
Daylight Filter Type Epoxy Package
Maximum Supply Voltage 5.5V
Maximum Transmission Distance 30m
Minimum Supply Voltage 2.5V
Mounting Type Through Hole
Wavelength of Peak Sensitivity 950nm

Техническая документация

Datasheet
pdf, 200 КБ