65801-035LF, 6-Way IDC Connector Socket for Cable Mount, 1-Row

Фото 1/2 65801-035LF, 6-Way IDC Connector Socket for Cable Mount, 1-Row
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт. на сумму 2 300 руб.
Номенклатурный номер: 8014510956
Артикул: 65801-035LF
Бренд: Amphenol

Описание

Connectors\PCB Connectors & Wire Housings\IDC Connectors
Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 6 Positions, 2.54 mm (.100in) Pitch. Positions available: 2 through 32

Технические параметры

Contact Material Copper Nickel Tin Alloy
Contact Plating Tin
Current Rating 2A
Gender Female
Mounting Type Cable Mount
Number of Contacts 6
Number of Rows 1
Pitch 2.54mm
Series Clincher
Brand: Amphenol FCI
Contact Material: Copper Nickel Alloy
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 60
Gender: Female
Housing Color: Blue
Housing Material: Thermoplastic(TP)
Insulation Resistance: 5000 MOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Angle: Vertical
Mounting Style: Cable
Number of Positions: 6 Position
Packaging: Tray
Pitch: 2.54 mm
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Product: Receptacles
Series: Clincher
Subcategory: FFC & FPC Connectors
Termination Style: Crimp
Tradename: Clincher
Voltage Rating: 500 V