DGD05473FN-7, MOSFET 2, 1.5 A, 2.5 A, 5V 10-Pin, W-DFN3030

Фото 1/2 DGD05473FN-7, MOSFET 2, 1.5 A, 2.5 A, 5V 10-Pin, W-DFN3030
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт. на сумму 3 600 руб.
Номенклатурный номер: 8014511256
Артикул: DGD05473FN-7
Бренд: DIODES INC.

Описание

Semiconductors\Power Management ICs\Gate Drivers
50V Floating high-side driver Drives two N-channel MOSFETs in a half-bridge configuration 1.5A source / 2.

Технические параметры

Bridge Type Half Bridge
Fall Time 25ns
Logic Type CMOS, TTL
Mounting Type Surface Mount
Number of Drivers 2
Number of Outputs 2
Output Current 1.5 A, 2.5 A
Package Type W-DFN3030
Pin Count 10
Rise Time 30ns
Supply Voltage 5V
Topology High and Low Side
Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 12 ns
Logic Type: CMOS, TTL
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 7.3 mA
Output Current: 2.5 A
Package / Case: W-DFN3030-10
Pd - Power Dissipation: 0.4 W
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Half-Bridge Drivers
Propagation Delay - Max: 35 ns
Rise Time: 16 ns
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 14 V
Supply Voltage - Min: 4.5 V
Technology: Si
Type: High-Side, Low-Side

Техническая документация

Datasheet
pdf, 740 КБ
Datasheet
pdf, 707 КБ

Дополнительная информация

Калькуляторы группы «Оптопары прочие»