MC100LVEL91DWG, Logic Level Translator Translator, 20-Pin SOIC

Фото 1/2 MC100LVEL91DWG, Logic Level Translator Translator, 20-Pin SOIC
Изображения служат только для ознакомления,
см. техническую документацию
3 800 руб.
Добавить в корзину 1 шт. на сумму 3 800 руб.
Номенклатурный номер: 8014514025
Артикул: MC100LVEL91DWG

Описание

Semiconductors\Logic ICs\Translator ICs
620 ps Typical Propagation Delay The 100 Series Contains Temperature Compensation Operating Range: VCC = 3.

Технические параметры

Logic Function Translator
Maximum Operating Supply Voltage 3 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 3.8 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Output Type ECL
Package Type SOIC
Pin Count 20
Absolute Propagation Delay Time (ns) 0.81
Automotive No
Channel Type Unidirectional
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Logic Family ECL
Maximum Frequency (MHz) 600(Typ)
Maximum High Level Output Current (mA) -50
Maximum Low Level Output Current (mA) 50
Maximum Operating Supply Voltage (V) -5.5/3.8
Maximum Operating Temperature (°C) 85
Maximum Propagation Delay Time @ Maximum CL (ns) 0.77-3V to-5.5V 3.3V
Maximum Supply Current (mA) 27
Minimum High Level Input Voltage (V) 2.135
Minimum Operating Supply Voltage (V) 3
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Channels 3
Packaging Tube
Part Status Active
PCB changed 20
PPAP No
Process Technology ECL
Standard Package Name SOP
Supplier Package SOIC W
Translation LVPECL to ECL
Typical Operating Supply Voltage (V) 3.3|-5/3.3

Техническая документация

Datasheet MC100LVEL91DWG
pdf, 141 КБ

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем